Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoC4WH6-F
Newark Part No.72M6642
Product RangePanduct Series
Your Part Number
48 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.210 |
| 60+ | $5.060 |
| 150+ | $4.920 |
| 300+ | $4.780 |
| 600+ | $4.640 |
| 3000+ | $4.470 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$31.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoC4WH6-F
Newark Part No.72M6642
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorWhite
External Length1.8m
External Width108mm
External Height9.4mm
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
External Length
1.8m
External Height
9.4mm
SVHC
No SVHC (04-Feb-2026)
Raceway / Duct Color
White
External Width
108mm
Product Range
Panduct Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
