Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCBX1IW-A
Newark Part No.16C2411
Also Known AsGTIN UPC EAN: 07498375376
Your Part Number
Technical Datasheet
330 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $5.580 |
| 25+ | $5.420 |
| 50+ | $5.270 |
| 100+ | $5.110 |
| 500+ | $4.960 |
| 1000+ | $4.810 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBX1IW-A
Newark Part No.16C2411
Also Known AsGTIN UPC EAN: 07498375376
Technical Datasheet
Accessory TypeSurface Mount Box
For Use WithMini-Com Modules and Inserts
No. of Module Spaces1
Connector Body MaterialPlastic Body
Connector ColourWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CBX1IW-A is a 1-port Mini-Com® Surface-mount Box made of plastic that accepts a single Mini-Com® module. It mounts easily with supplied mounting screws, adhesive tape or optional magnet (CBM-X). This low profile box accepts Mini-Com® modules for STP and UTP, fiber optic and audio/video, which snap in and out for easy moves, adds and changes. The box covers include breakouts for use with surface raceway. Cable tie slots shall be included to provide strain relief on incoming cables. Select boxes shall include spring-shuttered doors.
- Cable entry from side and rear knockouts and from opening in center of base
- Presents a more discreet or inconspicuous look
- Compatible with specific raceway, conceals cable entering the box
Applications
Industrial, Audio, Imaging, Video & Vision, Communications & Networking
Technical Specifications
Accessory Type
Surface Mount Box
No. of Module Spaces
1
Connector Colour
White
SVHC
No SVHC (25-Jun-2025)
For Use With
Mini-Com Modules and Inserts
Connector Body Material
Plastic Body
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability