Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCBXQ2IW-A
Newark Part No.79AC5373
Product RangeMini-Com Series
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.090 |
| 5+ | $7.990 |
| 10+ | $7.880 |
| 25+ | $7.660 |
| 50+ | $7.450 |
| 100+ | $7.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCBXQ2IW-A
Newark Part No.79AC5373
Product RangeMini-Com Series
Technical Datasheet
Accessory TypeMounting Box
No. of Module Spaces2
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Connector ColourOff White
Product RangeMini-Com Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Mounting Box
No. of Module Spaces
2
Connector Colour
Off White
SVHC
No SVHC (04-Feb-2026)
For Use With
Panduit Mini-Com LD3/LDPH3 or LD5/LDPH5 Series Raceway
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Product Range
Mini-Com Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
