Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCCPLTR3745-X
Newark Part No.80AH1723
Product RangeCCPLTR Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $676.690 |
2+ | $642.860 |
5+ | $609.020 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$676.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCPLTR3745-X
Newark Part No.80AH1723
Product RangeCCPLTR Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide), Glass Filled
Cable Clamp / Clip ColourBlack
External Length78mm
External Width166mm
Height117mm
Product RangeCCPLTR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide), Glass Filled
External Length
78mm
Height
117mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
166mm
Product Range
CCPLTR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate