Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCCSSTR4652-X
Newark Part No.80AH1733
Product RangeCCSSTR Series
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $970.420 |
2+ | $928.460 |
5+ | $886.490 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$970.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCSSTR4652-X
Newark Part No.80AH1733
Product RangeCCSSTR Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialStainless Steel
Cable Clamp / Clip Colour-
External Length63mm
External Width133mm
Height117mm
Product RangeCCSSTR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Stainless Steel
External Length
63mm
Height
117mm
SVHC
No SVHC (21-Jan-2025)
Internal Diameter
-
Cable Clamp / Clip Colour
-
External Width
133mm
Product Range
CCSSTR Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate