Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCD-550
Newark Part No.71P9182
Product RangeCT-2500 Series
Also Known AsGTIN UPC EAN: 07498310797
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $282.380 |
| 10+ | $274.310 |
| 25+ | $266.240 |
Price for:Each
Minimum: 1
Multiple: 1
$282.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCD-550
Newark Part No.71P9182
Product RangeCT-2500 Series
Also Known AsGTIN UPC EAN: 07498310797
Technical Datasheet
Crimp Die Applications22-10 AWG Insulated Terminals, Disconnects & Splices
For Use WithPanduit CT-2500CH Crimp Head Frame
Product RangeCT-2500 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CD-550 from Panduit is a die insert used with CT-2500CH crimp head frame. It is used to crimp Panduit 22AWG to 10AWG insulated terminals and splices and specific insulated disconnects.
- Made of steel material
- Reduced crimp effort advantage for 12AWG to 10AWG terminations
Technical Specifications
Crimp Die Applications
22-10 AWG Insulated Terminals, Disconnects & Splices
Product Range
CT-2500 Series
For Use With
Panduit CT-2500CH Crimp Head Frame
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability