New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Modular Connectors
                      4. Modular & Ethernet Connectors
                      Print Page

                      CJ588IWY

                      Modular Connector, RJ45 Wired Jack, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount

                      PANDUIT CJ588IWY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoCJ588IWY
                      Newark Part No.84K1094
                      Product RangeMini-Com Mini-Jack TX5e Series
                      Also Known AsGTIN UPC EAN: 07498303491
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 11 week(s)
                      QuantityPrice
                      10+$13.880
                      25+$13.500
                      50+$13.110
                      100+$12.720
                      500+$12.340
                      1000+$11.950
                      Price for:Each
                      Minimum: 10
                      Multiple: 1
                      $138.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoCJ588IWY
                      Newark Part No.84K1094
                      Product RangeMini-Com Mini-Jack TX5e Series
                      Also Known AsGTIN UPC EAN: 07498303491
                      Technical Datasheet

                      Data Sheet

                      Connector TypeRJ45
                      Modular Connector TypeRJ45 Wired Jack
                      Port Configuration1 x 1 (Port)
                      GenderJack
                      No. of Contacts8Contacts
                      No. of Positions / Loaded Contacts (per Port)8P8C
                      No. of Positions8Positions
                      LAN CategoryCat5e
                      IP Rating-
                      Connector MountingCable Mount
                      Connector OrientationVertical
                      No. of Ports1Ports
                      ShieldingUnshielded
                      Contact Termination TypeIDC / IDT
                      MagneticsWithout Magnetics
                      LEDsWithout LED
                      Light PipesWithout Light Pipe
                      Product RangeMini-Com Mini-Jack TX5e Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The CJ588IWY is a 8P8C Category 5e RJ45 UTP Jack with gold-plated contacts. The Mini-Com® Category 5e jack shall terminate solid 4-pair 24 to 22AWG, 100Ω unshielded twisted pair cable and shall not require use of a punchdown tool. UTP jack modules shall use a downward forward motion termination method to optimize performance by maintaining cable pair geometry while eliminating conductor untwist. The module base sled shall be color-coded orange to designate Category 5e performance and shall include an universal label coded for T568A and T568B wiring schemes. Mini-Com® TX5e™ UTP jack modules are a component of the TX5500™ UTP Copper cabling system. This end-to-end system provides Gigabit Ethernet performance with usable bandwidth beyond 100MHz.

                      • Clear termination cap enables easy troubleshooting and eases conductor alignment during termination
                      • True strain relief controls cable bend radius for long term installed performance
                      • Can be clearly identified with optional labels and icons for port identification

                      Applications

                      Communications & Networking, Audio

                      Notes

                      CJ588IWY replaces CJ588IW.

                      Technical Specifications

                      Connector Type

                      RJ45

                      Port Configuration

                      1 x 1 (Port)

                      No. of Contacts

                      8Contacts

                      No. of Positions

                      8Positions

                      IP Rating

                      -

                      Connector Orientation

                      Vertical

                      Shielding

                      Unshielded

                      Magnetics

                      Without Magnetics

                      Light Pipes

                      Without Light Pipe

                      SVHC

                      No SVHC (21-Jan-2025)

                      Modular Connector Type

                      RJ45 Wired Jack

                      Gender

                      Jack

                      No. of Positions / Loaded Contacts (per Port)

                      8P8C

                      LAN Category

                      Cat5e

                      Connector Mounting

                      Cable Mount

                      No. of Ports

                      1Ports

                      Contact Termination Type

                      IDC / IDT

                      LEDs

                      Without LED

                      Product Range

                      Mini-Com Mini-Jack TX5e Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.