Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoCLMAR2/0-14-Q
Newark Part No.06W1730
Also Known AsGTIN UPC EAN: 07498340220
Your Part Number
25 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.240 |
| 5+ | $20.490 |
| 10+ | $19.740 |
| 25+ | $19.180 |
| 50+ | $18.770 |
| 100+ | $18.360 |
| 250+ | $17.830 |
Price for:Each
Minimum: 1
Multiple: 1
$21.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Pan-Lug™ copper mechanical lug provides an anti-rotational feature and is used to connect the main ground conductor to Panduit UGB series of universal ground bars.
Technical Specifications
Product Range
-
Wire Size AWG Max
0AWG
Terminal Type
Mechanical Lug
Stud Size - Imperial
1/4"
SVHC
Lead
Termination
Screw
Conductor Area CSA
-
Stud Size - Metric
M6
Insulation
Non Insulated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability