Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCSH-D20
Newark Part No.51B813
Also Known AsGTIN UPC EAN: 07498360095
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $570.200 |
| 2+ | $523.110 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$570.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
- Cable spacer designed to separate or hang cords, cables and tubing
- For use with cable ties up to heavy cross section
- Intended for indoor/outdoor environments
- Used to separate and/or hang cords, cables and tubing
- UL recognized #E136577
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
53.8mm
Height
12.7mm
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
15.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
