Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoD-250A-C
Newark Part No.14AC1954
Product RangeD-A Series
Also Known AsGTIN UPC EAN: 07498382750
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.270 |
| 25+ | $1.240 |
| 50+ | $1.210 |
| 100+ | $1.150 |
| 500+ | $1.120 |
| 1000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoD-250A-C
Newark Part No.14AC1954
Product RangeD-A Series
Also Known AsGTIN UPC EAN: 07498382750
Technical Datasheet
Product RangeD-A Series
Terminal TypeQuick Disconnect Adapter
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan-Term® loose piece disconnect
- Vibration resistant disconnect adapter in metallic brass couples two female tabs and one male tab
- Non-insulated material
- Couples two female disconnects to one male disconnect
- Multiple connection points allow additional circuit to be added to existing equipment without rework
- Disconnect can be inserted and removed from male tab without use of tools for lower installed cost
- Maximum recommended operating temperature 302°F (150°C)
Technical Specifications
Product Range
D-A Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Quick Disconnect Adapter
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability