Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.800 |
| 10+ | $231.970 |
| 25+ | $225.150 |
| 50+ | $218.320 |
| 100+ | $211.510 |
Price for:Each
Minimum: 1
Multiple: 1
$238.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAP3BC-S3-6
Newark Part No.29AH9782
Technical Datasheet
No. of Ports-
Interface Configuration3A Circuit Breaker, 15A Simplex Outlet, Cat6 Coupler
Housing MaterialAluminum
NEMA RatingNEMA 4X, 12, 13
ProtocolCat 6 Ethernet
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
-
Housing Material
Aluminum
Protocol
Cat 6 Ethernet
SVHC
No SVHC (04-Feb-2026)
Interface Configuration
3A Circuit Breaker, 15A Simplex Outlet, Cat6 Coupler
NEMA Rating
NEMA 4X, 12, 13
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
