Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $280.940 |
| 10+ | $272.920 |
| 25+ | $264.890 |
| 50+ | $256.860 |
| 100+ | $248.840 |
Price for:Each
Minimum: 1
Multiple: 1
$280.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDAP4BC-G3-6
Newark Part No.29AH9791
Technical Datasheet
No. of Ports-
Interface Configuration3A Circuit Breaker, 15A Duplex GFCI Outlet, Cat6 Coupler
Housing MaterialAluminum
NEMA RatingNEMA 4X, 12, 13
ProtocolCat 6 Ethernet
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Data access port
- 4inch base
- GFCI outlet
- CAT 6 coupler
- 3A breaker
- For use with RJ45 jacks, circuit breakers, USB and other modular connectors
Technical Specifications
No. of Ports
-
Housing Material
Aluminum
Protocol
Cat 6 Ethernet
SVHC
No SVHC (21-Jan-2025)
Interface Configuration
3A Circuit Breaker, 15A Duplex GFCI Outlet, Cat6 Coupler
NEMA Rating
NEMA 4X, 12, 13
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate