Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDNF18-250FIB-3K
Newark Part No.75K6163
Product RangeDNF Series
Also Known AsGTIN UPC EAN: 07498382690
Technical Datasheet
Packaging Options
2,848 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.537 |
10+ | $0.522 |
25+ | $0.509 |
50+ | $0.498 |
100+ | $0.486 |
500+ | $0.475 |
1000+ | $0.438 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDNF18-250FIB-3K
Newark Part No.75K6163
Product RangeDNF Series
Also Known AsGTIN UPC EAN: 07498382690
Technical Datasheet
Product RangeDNF Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA1.5mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DNF18-250FIB-3K is a nylon fully insulated Female Quick Disconnect Terminal made of brass with tin-plated finish and accepts 22 to 18AWG wire range. This DNF series disconnect can be inserted and removed from the male tab without the use of tools. Continuously molded design provides reliable, consistent performance through the applicator for a high quality termination every time. Internal wire stop assures proper length of insertion into terminal barrel, providing a higher quality connection.
- Fully insulated design provides protection from electrical shorts
- Funnel entry butted seam barrel
- UL94V-2/HB Flammability rating
- 600V Maximum voltage rating
- 221°F (105°C) Maximum insulation temperature
Applications
Industrial
Technical Specifications
Product Range
DNF Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
1.5mm²
Terminal Material
Brass
Technical Docs (3)
Alternatives for DNF18-250FIB-3K
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability