Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoDRD44LG6
Newark Part No.26R1826
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498311710
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $51.240 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$307.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDRD44LG6
Newark Part No.26R1826
Product RangePanelMax Series
Also Known AsGTIN UPC EAN: 07498311710
Technical Datasheet
External Height - Metric104.8mm
External Width - Metric209mm
Length - Metric1.83m
External Height - Imperial4.12"
External Width - Imperial8.23"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanelMax Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PanelMax™ Panduct PanelMax DIN rail wiring duct
- Creates valuable panel space savings
- Providing easier installation and maintenance and improving reliability
- Base, covers and DIN rail fasteners includes
- CE compliant, CSA approved and cURus recognized
- Up to 30% panel space savings, up to 25% material cost savings and up to 50% faster installation
Technical Specifications
External Height - Metric
104.8mm
Length - Metric
1.83m
External Width - Imperial
8.23"
Length - Imperial
6ft
Product Range
PanelMax Series
External Width - Metric
209mm
External Height - Imperial
4.12"
Raceway / Duct Material
PVC (Polyvinylchloride)
Raceway / Duct Color
Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate