Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoEV18-10RB-Q
Newark Part No.81AH6790
Product RangeStrongHold Series
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.303 |
| 10+ | $0.299 |
| 25+ | $0.293 |
| 50+ | $0.289 |
| 100+ | $0.284 |
| 250+ | $0.280 |
| 500+ | $0.274 |
| 1000+ | $0.237 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoEV18-10RB-Q
Newark Part No.81AH6790
Product RangeStrongHold Series
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangeStrongHold Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
18AWG
Product Range
StrongHold Series
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability