Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoF1X1LG6
Newark Part No.99B0762
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337503
Technical Datasheet
84 In Stock
240 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.940 |
| 60+ | $5.780 |
| 150+ | $5.620 |
| 300+ | $5.450 |
| 600+ | $5.290 |
| 3000+ | $5.100 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$35.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF1X1LG6
Newark Part No.99B0762
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337503
Technical Datasheet
External Height - Metric28.7mm
External Width - Metric32mm
Length - Metric1.83m
External Height - Imperial1.13"
External Width - Imperial1.25"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct ® type F narrow slot wiring duct
- Provides more slots to fit the spacing of high-density terminal blocks and other hardware
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
External Height - Metric
28.7mm
Length - Metric
1.83m
External Width - Imperial
1.25"
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
32mm
External Height - Imperial
1.13"
Raceway / Duct Material
PVC (Polyvinylchloride)
Raceway / Duct Color
Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate