Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoF2X2LG6
Newark Part No.94C2818
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337553
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 60+ | $8.440 |
| 150+ | $8.210 |
| 300+ | $7.960 |
| 600+ | $7.730 |
| 3000+ | $7.450 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$52.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF2X2LG6
Newark Part No.94C2818
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498337553
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial2.12"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial2.25"
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct ® type F narrow slot wiring duct
- Provides more slots to fit the spacing of high-density terminal blocks and other hardware
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
2.12"
External Width - Imperial
2.25"
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
