Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoF2X3WH6
Newark Part No.94B4193
Product RangePanduct Series
Your Part Number
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 60+ | $11.060 |
| 150+ | $10.750 |
| 300+ | $10.450 |
| 600+ | $10.140 |
| 3000+ | $9.760 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$68.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF2X3WH6
Newark Part No.94B4193
Product RangePanduct Series
Technical Datasheet
External Height - Metric79.8mm
External Width - Metric57.2mm
Length - Metric1.83m
Raceway / Duct ColorWhite
External Height - Imperial3.14"
External Width - Imperial2.25"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Panduct® narrow slot wiring duct features a narrow slot/finger design that closely matches spacing of high-density components.
- Upper and lower scorelines allow for easy finger/sidewall section removal
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
- UL recognized, CE compliant; CSA approved standards
- Double restricted slot design for retaining wires, eliminating hassle and saving time
Technical Specifications
External Height - Metric
79.8mm
Length - Metric
1.83m
External Height - Imperial
3.14"
Raceway / Duct Material
PVC (Polyvinylchloride)
Product Range
Panduct Series
External Width - Metric
57.2mm
Raceway / Duct Color
White
External Width - Imperial
2.25"
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate