Print Page
811 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.404 |
10+ | $0.390 |
25+ | $0.379 |
50+ | $0.373 |
100+ | $0.363 |
500+ | $0.355 |
1000+ | $0.339 |
Price for:Each
Minimum: 1
Multiple: 1
$0.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoF83-12-D
Newark Part No.14AC1998
Product RangeF Series
Also Known AsGTIN UPC EAN: 07498376351
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Pin Length-
Insulator Colour-
Product RangeF Series
Overall Length12mm
Insulator MaterialUninsulated
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
- DIN 46228 Part 1, CSA non-insulated ferrule
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
10mm²
Insulator Colour
-
Overall Length
12mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
8AWG
Pin Length
-
Product Range
F Series
Insulator Material
Uninsulated
Terminal Plating
Tin
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability