Print Page
Image is for illustrative purposes only. Please refer to product description.
150 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $187.940 |
5+ | $177.140 |
10+ | $167.420 |
25+ | $158.780 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$187.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM1-A-T14
Newark Part No.61AC7621
Product RangeFCM Series
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length30.7mm
External Width25.4mm
Height9.9mm
Product RangeFCM Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
30.7mm
Height
9.9mm
SVHC
No SVHC (17-Dec-2015)
Internal Diameter
-mm
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
FCM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate