Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFCM2-S6-C14
Newark Part No.94F2773
Product RangeFCM Series
Also Known AsGTIN UPC EAN: 07498359356
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
5+ | $193.010 |
10+ | $183.360 |
Price for:Pack of 100
Minimum: 5
Multiple: 1
$965.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFCM2-S6-C14
Newark Part No.94F2773
Product RangeFCM Series
Also Known AsGTIN UPC EAN: 07498359356
Technical Datasheet
Cable Clamp / Clip TypePush Mount Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourGrey
External Length128.5mm
External Width56.4mm
Height-
Product RangeFCM Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Adhesive backed latching flat cable mount
- Low profile design holds wires, cables and tubing
- Can be used with any width flat cable with a maximum stacking height of 4.3mm
- Large mounting base for high bonding strength
- Can be screw applied, using a #6 (M3) screw
- For use in indoor environments
- UL recognized: E136577 standards
- For high bonding strength applications
Technical Specifications
Cable Clamp / Clip Type
Push Mount Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
128.5mm
Height
-
SVHC
No SVHC (07-Nov-2024)
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
56.4mm
Product Range
FCM Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability