New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Raceway & Duct, Fittings & Accessories
                      5. Raceway & Duct
                      Print Page

                      FL50X50LG-A.

                      Raceway Duct, 1.97 " (H) x 1.97 " (W) x 1.64 ft (L), Grey, PP, Panduct Type FL

                      PANDUIT FL50X50LG-A.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoFL50X50LG-A.
                      Newark Part No.15AC2938
                      Product RangePanduct Series
                      Also Known AsGTIN UPC EAN: 07498337926
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Delivery in 2-4 Business Days
                      Need more?
                      QuantityPrice
                      1+$24.570
                      10+$24.030
                      25+$23.350
                      50+$22.660
                      100+$21.970
                      500+$21.290
                      1000+$20.600
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $24.57
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoFL50X50LG-A.
                      Newark Part No.15AC2938
                      Product RangePanduct Series
                      Also Known AsGTIN UPC EAN: 07498337926
                      Technical Datasheet

                      Data Sheet

                      External Height - Metric50mm
                      External Width - Metric50mm
                      Length - Metric500mm
                      External Height - Imperial1.97"
                      Raceway / Duct MaterialPP (Polypropylene)
                      External Width - Imperial1.97"
                      Length - Imperial1.64ft
                      Raceway / Duct ColorGray
                      Product RangePanduct Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Panduct® type FL flexible wiring duct is one-piece, slotted sidewall, open finger design wiring duct
                      • Intended to route and protect wires in applications that require flexibility
                      • Easy to add or remove wires after termination without use of special tooling
                      • Polyethylene foam carrier with synthetic rubber adhesive
                      • Very suitable for metal, paper/cardboard, glass/ceramics, wood and many plastics
                      • Good bonds are achieved on smooth surfaces
                      • Fully enclosed fingers
                      • Reduces installation time compared to designs with overlapping fingers

                      Technical Specifications

                      External Height - Metric

                      50mm

                      Length - Metric

                      500mm

                      Raceway / Duct Material

                      PP (Polypropylene)

                      Length - Imperial

                      1.64ft

                      Product Range

                      Panduct Series

                      External Width - Metric

                      50mm

                      External Height - Imperial

                      1.97"

                      External Width - Imperial

                      1.97"

                      Raceway / Duct Color

                      Gray

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Miscellaneous EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.