Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFLCDMCXAQY
Newark Part No.84K1429
Product RangeOptiCam Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $67.570 |
10+ | $65.690 |
25+ | $63.820 |
50+ | $61.940 |
100+ | $60.060 |
500+ | $58.190 |
Price for:Each
Minimum: 1
Multiple: 1
$67.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFLCDMCXAQY
Newark Part No.84K1429
Product RangeOptiCam Series
Technical Datasheet
Fibre Optic Connector TypeLC
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
Connector Body MaterialPlastic Body
Product RangeOptiCam Series
Product Overview
Pre-polished LC duplex OptiCam® style OM2 connector with rear pivot latch shall be ANSI/TIA-604-FOCIS-10 compatible and contain a factory-terminated fibre, eliminating field polishing and adhesive.
- Connector shall have average insertion loss of 0.3dB/mated pair for multimode and single mode fibre
- Factory pre-polished fibre stub end face
- Dual cam design with fibre and buffer clamps
- Translucent housing assembly
- Non-optical disconnect
- Mechanical cable retention and robust design
Technical Specifications
Fibre Optic Connector Type
LC
Fibre Diameter
50µm / 125µm
Product Range
OptiCam Series
Fibre Type
Multimode
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability