Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoFSCSBU
Newark Part No.33C4134
Also Known AsGTIN UPC EAN: 07498383819
Your Part Number
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSCSBU
Newark Part No.33C4134
Also Known AsGTIN UPC EAN: 07498383819
Technical Datasheet
Fibre Optic Connector TypeSC
Fibre TypeSinglemode
Fibre Diameter62.5µm / 125µm
Connector Body MaterialCeramic Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Fibre Optic Connector Type
SC
Fibre Diameter
62.5µm / 125µm
Product Range
-
Fibre Type
Singlemode
Connector Body Material
Ceramic Body
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
