New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Wire / Bootlace Ferrules
                      Print Page

                      FSD80-12-D

                      Wire Ferrule, DIN End, Single Wire, 14 AWG, 2.5 mm², 12 mm, Blue, FSD Series

                      Date/Lot Code

                      PANDUIT FSD80-12-D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoFSD80-12-D
                      Newark Part No.14AC1987
                      Product RangeFSD Series
                      Also Known AsGTIN UPC EAN: 07498376260
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      8,707 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.532
                      10+$0.520
                      25+$0.508
                      50+$0.496
                      100+$0.484
                      500+$0.473
                      1000+$0.437
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.53
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoFSD80-12-D
                      Newark Part No.14AC1987
                      Product RangeFSD Series
                      Also Known AsGTIN UPC EAN: 07498376260
                      Technical Datasheet

                      Data Sheet

                      Wire Ferrule TypeSingle Wire
                      Wire Size AWG Max14AWG
                      Conductor Area CSA2.5mm²
                      Pin Length12mm
                      Insulator ColourBlue
                      Product RangeFSD Series
                      Overall Length19mm
                      Insulator MaterialPP (Polypropylene)
                      Terminal MaterialCopper
                      Terminal PlatingTin
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Pan Term® single wire DIN end sleeves insulated ferrule
                      • Polypropylene insulation housing conforms to DIN colour requirements
                      • Meets DIN standards for single wire containment
                      • Funnel entry for faster insertion and lower installed cost
                      • Designed with a seamless barrel to contain loose wire strands for superior terminations
                      • Eases insertion of wire into terminal block
                      • Suitable for limited space panel applications

                      Technical Specifications

                      Wire Ferrule Type

                      Single Wire

                      Conductor Area CSA

                      2.5mm²

                      Insulator Colour

                      Blue

                      Overall Length

                      19mm

                      Terminal Material

                      Copper

                      SVHC

                      No SVHC (21-Jan-2025)

                      Wire Size AWG Max

                      14AWG

                      Pin Length

                      12mm

                      Product Range

                      FSD Series

                      Insulator Material

                      PP (Polypropylene)

                      Terminal Plating

                      Tin

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for FSD80-12-D

                      4 Products Found

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.