Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoFSD83-12-C
Newark Part No.14AC1992
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376267
Technical Datasheet
218 In Stock
600 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.762 |
10+ | $0.744 |
25+ | $0.726 |
50+ | $0.709 |
100+ | $0.673 |
500+ | $0.656 |
1000+ | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoFSD83-12-C
Newark Part No.14AC1992
Product RangeFSD Series
Also Known AsGTIN UPC EAN: 07498376267
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Pin Length12mm
Insulator ColourRed
Product RangeFSD Series
Overall Length21mm
Insulator MaterialPP (Polypropylene)
Terminal MaterialCopper
Terminal PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pan Term® single wire DIN end sleeves insulated ferrule
- Polypropylene insulation housing conforms to DIN colour requirements
- Meets DIN standards for single wire containment
- Funnel entry for faster insertion and lower installed cost
- Designed with a seamless barrel to contain loose wire strands for superior terminations
- Eases insertion of wire into terminal block
- Suitable for limited space panel applications
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
10mm²
Insulator Colour
Red
Overall Length
21mm
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size AWG Max
8AWG
Pin Length
12mm
Product Range
FSD Series
Insulator Material
PP (Polypropylene)
Terminal Plating
Tin
Technical Docs (2)
Alternatives for FSD83-12-C
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability