Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG.5X1LG6
Newark Part No.31C8277
Product RangePanduct Series
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 60+ | $5.580 |
| 150+ | $5.420 |
| 300+ | $5.260 |
| 600+ | $5.100 |
| 3000+ | $4.920 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$34.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG.5X1LG6
Newark Part No.31C8277
Product RangePanduct Series
Technical Datasheet
External Height - Metric26.9mm
External Width - Metric17.5mm
Length - Metric1.83m
External Height - Imperial1.06"
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial0.69"
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® type G wide slot wiring duct
- Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
External Height - Metric
26.9mm
Length - Metric
1.83m
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
17.5mm
External Height - Imperial
1.06"
External Width - Imperial
0.69"
Raceway / Duct Color
Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate