Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG1X1.5BL6
Newark Part No.99B1987
Product RangePanduct Series
Your Part Number
Technical Datasheet
1,128 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.410 |
| 60+ | $8.180 |
| 150+ | $7.940 |
| 300+ | $7.720 |
| 600+ | $7.490 |
| 3000+ | $7.210 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$50.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1X1.5BL6
Newark Part No.99B1987
Product RangePanduct Series
Technical Datasheet
External Height - Metric41.1mm
External Width - Metric32mm
Length - Metric1.83m
External Height - Imperial1.62"
Raceway / Duct ColorBlack
External Width - Imperial1.26"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Panduct® type G wide slot wiring duct
- Wide finger design provides greater rigidity and larger slot width
- UL recognized continuous use temperature: 122°F (50°C) and UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
- Panduit exclusive rounded edges will not cut hands or abrade wiring insulation
- Non-slip cover will not slide easily when installed on duct base
- Flush cover design holds more wires than traditional duct designs
- Restricted slot design retains wire in slot for fast easy wire installation or removal
- Double scoreline saves installation time and lowers installed cost
Technical Specifications
External Height - Metric
41.1mm
Length - Metric
1.83m
Raceway / Duct Color
Black
Raceway / Duct Material
PVC (Polyvinylchloride)
Product Range
Panduct Series
External Width - Metric
32mm
External Height - Imperial
1.62"
External Width - Imperial
1.26"
Length - Imperial
6ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate