New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Raceway & Duct, Fittings & Accessories
                      5. Raceway & Duct
                      Print Page

                      G1X1.5LG6

                      Raceway Duct, Wide Slot Base Only, 1.62 " (H) x 1.26 " (W) x 6 ft (L), Grey, PVC, Panduct Type G

                      PANDUIT G1X1.5LG6
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoG1X1.5LG6
                      Newark Part No.27C5658
                      Product RangePanduct Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      186 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.180
                      60+$7.950
                      150+$7.730
                      300+$7.510
                      600+$7.290
                      3000+$7.010
                      Price for:1 Foot
                      Minimum: 6
                      Multiple: 6
                      $49.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoG1X1.5LG6
                      Newark Part No.27C5658
                      Product RangePanduct Series
                      Technical Datasheet

                      Data Sheet

                      External Height - Metric41.1mm
                      External Width - Metric32mm
                      Length - Metric1.83m
                      External Height - Imperial1.62"
                      External Width - Imperial1.26"
                      Raceway / Duct MaterialPVC (Polyvinylchloride)
                      Length - Imperial6ft
                      Raceway / Duct ColorGray
                      Product RangePanduct Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Panduct® type G wide slot wiring duct
                      • Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
                      • UL recognized continuous use temperature: 122°F (50°C)
                      • UL 94 flammability rating of V-0
                      • Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
                      • Provided with mounting holes

                      Technical Specifications

                      External Height - Metric

                      41.1mm

                      Length - Metric

                      1.83m

                      External Width - Imperial

                      1.26"

                      Length - Imperial

                      6ft

                      Product Range

                      Panduct Series

                      External Width - Metric

                      32mm

                      External Height - Imperial

                      1.62"

                      Raceway / Duct Material

                      PVC (Polyvinylchloride)

                      Raceway / Duct Color

                      Gray

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.