Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG1X1BL6
Newark Part No.31C0063
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $6.860 |
| 18+ | $6.400 |
| 30+ | $6.100 |
| 60+ | $5.660 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$41.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1X1BL6
Newark Part No.31C0063
Product RangePanduct Series
Technical Datasheet
External Height - Metric28.4mm
External Width - Metric32mm
Length - Metric1.83m
External Height - Imperial1.12"
Raceway / Duct ColorBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial1.26"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct® type G wide slot wiring duct
- Wide finger design provides greater rigidity and larger slot width
- UL recognized continuous use temperature: 122°F (50°C) and UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
- Panduit exclusive rounded edges will not cut hands or abrade wiring insulation
- Non-slip cover will not slide easily when installed on duct base
- Flush cover design holds more wires than traditional duct designs
- Restricted slot design retains wire in slot for fast easy wire installation or removal
- Double scoreline saves installation time and lowers installed cost
Technical Specifications
External Height - Metric
28.4mm
Length - Metric
1.83m
Raceway / Duct Color
Black
External Width - Imperial
1.26"
Product Range
Panduct Series
External Width - Metric
32mm
External Height - Imperial
1.12"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate