Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG1X3LG6-A
Newark Part No.65H9725
Product RangePanduct Series
Technical Datasheet
120 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.090 |
10+ | $11.760 |
25+ | $11.430 |
50+ | $11.110 |
100+ | $10.780 |
500+ | $10.460 |
1000+ | $10.130 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$72.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG1X3LG6-A
Newark Part No.65H9725
Product RangePanduct Series
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric32mm
Length - Metric1.83m
External Height - Imperial3.12"
External Width - Imperial1.26"
Length - Imperial6ft
Raceway / Duct ColorLight Gray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Width - Imperial
1.26"
Raceway / Duct Color
Light Gray
Product Range
Panduct Series
External Width - Metric
32mm
External Height - Imperial
3.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate