Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG2X2LG6EMI
Newark Part No.34T1581
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498339256
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X2LG6EMI
Newark Part No.34T1581
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498339256
Technical Datasheet
External Height - Metric53.8mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial2.12"
External Width - Imperial2.25"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PanelMax™ type G shielded wiring duct
- Continuous foil shield covers and shields outer duct surfaces
- Providing EMI/RFI noise reduction between sensitive and noisy wiring
- Slotted sidewalls with horizontal bridges provides wire management capability and noise reduction
- Upper and lower score lines for removal to ease installation and wire routing
- Complements other noise mitigation efforts for more robust control design
- UL recognized, CE compliant
Technical Specifications
External Height - Metric
53.8mm
Length - Metric
1.83m
External Width - Imperial
2.25"
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
2.12"
Raceway / Duct Material
PVC (Polyvinylchloride)
Raceway / Duct Color
Gray
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate