Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG2X3WH6
Newark Part No.97B4379
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354623
Your Part Number
120 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.380 |
| 60+ | $11.060 |
| 150+ | $10.750 |
| 300+ | $10.450 |
| 600+ | $10.140 |
| 3000+ | $9.760 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$68.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG2X3WH6
Newark Part No.97B4379
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498354623
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric57.2mm
Length - Metric1.83m
External Height - Imperial3.12"
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial2.25"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® PVC wide slot wiring duct
- Provides greater sidewall rigidity and is suitable with a range of wire bundle sizes
- UL 94 flame class of V-0 with a UL recognized continuous-use temperature up to 122°F (50°C)
- Mounting holes provided
- UL recognized, CE compliant, CSA approved standards
- Upper and lower scorelines allows easy finger and sidewall section removals
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
Raceway / Duct Color
White
External Width - Imperial
2.25"
Product Range
Panduct Series
External Width - Metric
57.2mm
External Height - Imperial
3.12"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
