Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoG3X4WH6
Newark Part No.99B1994
Product RangePanduct Series
Your Part Number
Technical Datasheet
498 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.540 |
| 10+ | $16.090 |
| 25+ | $15.650 |
| 50+ | $15.200 |
| 100+ | $14.750 |
| 500+ | $14.300 |
| 1000+ | $13.860 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$99.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG3X4WH6
Newark Part No.99B1994
Product RangePanduct Series
Technical Datasheet
External Height - Metric104.1mm
External Width - Metric82.6mm
Length - Metric1.83m
External Height - Imperial4.1"
External Width - Imperial3.25"
Length - Imperial6ft
Raceway / Duct ColorWhite
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Metric
104.1mm
Length - Metric
1.83m
External Width - Imperial
3.25"
Raceway / Duct Color
White
Product Range
Panduct Series
External Width - Metric
82.6mm
External Height - Imperial
4.1"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate