Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoG3X5LG6
Newark Part No.97B4429
Product RangePanduct Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 60+ | $20.130 |
Price for:1 Foot
Minimum: 60
Multiple: 60
$1,207.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoG3X5LG6
Newark Part No.97B4429
Product RangePanduct Series
Technical Datasheet
External Height - Metric129.5mm
External Width - Metric82.6mm
Length - Metric1.83m
External Height - Imperial5.1"
External Width - Imperial3.25"
Raceway / Duct MaterialPVC (Polyvinylchloride)
Length - Imperial6ft
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panduct® type G wide slot wiring duct
- Provides greater sidewall rigidity and can be used with a wide range of wire bundle size
- UL recognized continuous use temperature: 122°F (50°C)
- UL 94 flammability rating of V-0
- Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material
- Provided with mounting holes
Technical Specifications
External Height - Metric
129.5mm
Length - Metric
1.83m
External Width - Imperial
3.25"
Length - Imperial
6ft
Product Range
Panduct Series
External Width - Metric
82.6mm
External Height - Imperial
5.1"
Raceway / Duct Material
PVC (Polyvinylchloride)
Raceway / Duct Color
Gray
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
