Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $197.310 |
10+ | $191.500 |
25+ | $185.700 |
50+ | $179.900 |
100+ | $174.090 |
Price for:Each
Minimum: 1
Multiple: 1
$197.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGB2B0306TPI-1
Newark Part No.28K7182
Technical Datasheet
Accessory TypeGrounding Busbar
For Use WithTelecommunication Connectors
No. of Positions-
Pitch Spacing-
Product Range-
Product Overview
Grounding Busbar meets BICSI and J-STD-607-A requirements for network systems grounding applications. Made of high conductivity copper and tin-plated to inhibit corrosion, comes pre-assembled with brackets and insulators attached for a quick installation.
- Pre-assembled with brackets and insulators attached for quick installation
- BICSI/TIA-607-C, cULus standards
Technical Specifications
Accessory Type
Grounding Busbar
No. of Positions
-
Product Range
-
For Use With
Telecommunication Connectors
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability