Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoGEE99F-A-C
Newark Part No.91F7324
Also Known AsGTIN UPC EAN: 07498362714
Your Part Number
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.690 |
| 10+ | $85.180 |
| 50+ | $80.130 |
| 100+ | $77.110 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$87.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoGEE99F-A-C
Newark Part No.91F7324
Also Known AsGTIN UPC EAN: 07498362714
Technical Datasheet
Grommet TypeSlotted Edging
Cable Diameter Min-
Cable Diameter Max-
Grommet MaterialPE (Polyethylene)
Mounting Hole Dia-
Panel Thickness Max2.5mm
Grommet ColourNatural
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Slotted grommet edging strip
- Protects and prevents wires and cables from chafing against sharp edges of panel walls and knockouts
- Slotted edging recommended for use on irregularly shaped and round panel holes
- Highly flexible, while the adhesive lining ensures the product will stay in place
- Abrasion protection
- Temperature range from -40°F – 122°F (-40°C – 50°C)
Technical Specifications
Grommet Type
Slotted Edging
Cable Diameter Max
-
Mounting Hole Dia
-
Grommet Colour
Natural
SVHC
No SVHC (04-Feb-2026)
Cable Diameter Min
-
Grommet Material
PE (Polyethylene)
Panel Thickness Max
2.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
