Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoH100X025H2T
Newark Part No.72K8608
Also Known AsGTIN UPC EAN: 07498351867
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $454.590 |
Price for:Each
Minimum: 1
Multiple: 1
$454.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH100X025H2T
Newark Part No.72K8608
Also Known AsGTIN UPC EAN: 07498351867
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions25.4mm x 6.4mm
I.D. Max3.1mm
I.D. Min1mm
Shrink Ratio3:1
Product Range-
Product Overview
- Single sided thermal transfer military grade heat-shrink label
- Designed to provide a clear, reliable and durable way to identify wires and cables
- Sleeve has 2 label(s) per row and 1000 labels per roll
- Designed to provide a clear, reliable and durable way to identify wires and cables
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 6.4mm
I.D. Min
1mm
Product Range
-
Legend
-
Marker Colour
Yellow
I.D. Max
3.1mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability