Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoH2X2BL6
Newark Part No.02E2264
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498385414
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $11.290 |
60+ | $10.990 |
150+ | $10.680 |
300+ | $10.370 |
600+ | $10.060 |
3000+ | $9.690 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$67.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH2X2BL6
Newark Part No.02E2264
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498385414
Technical Datasheet
External Height - Metric50.3mm
External Width - Metric55.1mm
Length - Metric1.83m
External Height - Imperial1.98"
Raceway / Duct ColorBlack
Raceway / Duct MaterialPVC (Polyvinylchloride)
External Width - Imperial2.17"
Length - Imperial6ft
Product RangePanduct Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Panduct ® type H – hinged cover wiring duct
- UL recognized continuous use temperature: 122°F (50°C)
- UL94 flammability rating of V-0
- Integrated hinged cover allow easy access to wiring without hassle of removing, reinstalling cover
- Dual-sided hinge can open up to 100° from either sidewall of duct base for easy access to channel
- Cover retention flanges prevent cover from sliding when installed on duct base
- Double scoreline saves installation time and lowers installed cost
- Restricted slot design retains wire in slot for fast, easy wire installation or removal
- Provided with mounting holes
Technical Specifications
External Height - Metric
50.3mm
Length - Metric
1.83m
Raceway / Duct Color
Black
External Width - Imperial
2.17"
Product Range
Panduct Series
External Width - Metric
55.1mm
External Height - Imperial
1.98"
Raceway / Duct Material
PVC (Polyvinylchloride)
Length - Imperial
6ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate