Print Page
Image is for illustrative purposes only. Please refer to product description.

42 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $17.670 |
| 10+ | $16.130 |
| 25+ | $14.570 |
Price for:1 Foot
Minimum: 6
Multiple: 6
$106.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoH2X4LG6
Newark Part No.61J6075
Technical Datasheet
External Height - Metric104.1mm
External Width - Metric55.1mm
Length - Metric1.83m
External Height - Imperial4.1"
External Width - Imperial2.17"
Length - Imperial6ft
Raceway / Duct ColorLight Gray
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
104.1mm
Length - Metric
1.83m
External Width - Imperial
2.17"
Raceway / Duct Color
Light Gray
Product Range
-
External Width - Metric
55.1mm
External Height - Imperial
4.1"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
