2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Raceway & Duct, Fittings & Accessories
                      5. Raceway & Duct
                      Print Page

                      HC1.5X2LG6M

                      COVER SLOTTED WALL WIRING DUCT/RACEWAY, 6 FT LENGTH

                      PANDUIT HC1.5X2LG6M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoHC1.5X2LG6M
                      Newark Part No.42M0687
                      Product RangePanduct Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoHC1.5X2LG6M
                      Newark Part No.42M0687
                      Product RangePanduct Series
                      Technical Datasheet

                      Data Sheet

                      Raceway / Duct MaterialPVC (Polyvinylchloride)
                      Raceway / Duct ColorGray
                      Product RangePanduct Series
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The HC1.5X2LG6M is a Hinged Narrow Slot Wiring Duct and Cover made of light gray lead-free PVC. The cover used with cabling and wiring. Design provides excellent wire management in general purpose applications and is compatible with a wide range of wire sizes and component types. Conforms with NFPA 79-2007 section 13.3.1 requirement for flame-retardant material. Provided with standard mounting holes.

                      Applications

                      Industrial

                      Technical Specifications

                      Raceway / Duct Material

                      PVC (Polyvinylchloride)

                      Product Range

                      Panduct Series

                      Raceway / Duct Color

                      Gray

                      SVHC

                      No SVHC (17-Jan-2023)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)