Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHC2X2LG6M
Newark Part No.42M0691
Product RangePanduct Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHC2X2LG6M
Newark Part No.42M0691
Product RangePanduct Series
Technical Datasheet
Raceway / Duct MaterialPVC (Polyvinylchloride)
Raceway / Duct ColorGray
Product RangePanduct Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The HC2X2LG6M is a hinged cover wide slotted wall Wiring Duct for use with cabling and wiring. Lead-free PVC construction, light grey color. Wide slot/finger design provides excellent wire management in general purpose applications and is compatible with a wide range of wire sizes and component types. Conforms with NFPA 79-2007 section 13.3.1 requirement for flame retardant material.
- UL94V-0 Flammability rating
- Provided with standard mounting holes
- 6ft Base and cover length
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Raceway / Duct Material
PVC (Polyvinylchloride)
Product Range
Panduct Series
Raceway / Duct Color
Gray
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate