Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHLB2S-C0
Newark Part No.72P1585
Product RangeTak-Ty HLB Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $222.920 |
10+ | $216.550 |
25+ | $210.180 |
50+ | $203.820 |
100+ | $197.450 |
Price for:Each
Minimum: 1
Multiple: 1
$222.92
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLB2S-C0
Newark Part No.72P1585
Product RangeTak-Ty HLB Series
Technical Datasheet
Fastener Length - Imperial7"
Fastener Length - Metric178mm
Fastener Width - Imperial0.75"
Fastener Width - Metric19.1mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max41mm
Minimum Loop Tensile Strength50lb
Roll Length-
Product RangeTak-Ty HLB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fastener Length - Imperial
7"
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
41mm
Roll Length
-
SVHC
No SVHC (21-Jan-2025)
Fastener Length - Metric
178mm
Fastener Width - Metric
19.1mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
50lb
Product Range
Tak-Ty HLB Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability