New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Cable Hook and Loop Fasteners
                      Print Page

                      HLSP1.5S-X0

                      Hook & Loop Fastener, Tak Ty® 152 mm L Strip Tie Roll, 6 ", 152 mm, 0.75 ", 19.1 mm, Black

                      PANDUIT HLSP1.5S-X0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoHLSP1.5S-X0
                      Newark Part No.16C7690
                      Product RangeTak-Ty HLSP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      QuantityPrice
                      10+$16.730
                      50+$16.250
                      100+$15.300
                      Price for:Pack of 10
                      Minimum: 10
                      Multiple: 1
                      $167.30
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoHLSP1.5S-X0
                      Newark Part No.16C7690
                      Product RangeTak-Ty HLSP Series
                      Technical Datasheet

                      Data Sheet

                      Fastener Length - Imperial6"
                      Fastener Length - Metric152mm
                      Fastener Width - Imperial0.75"
                      Fastener Width - Metric19.1mm
                      Fastener ColourBlack
                      Fastener MaterialNylon (Polyamide), PP (Polypropylene)
                      Cable Bundle Diameter Max38.1mm
                      Minimum Loop Tensile Strength50lb
                      Roll Length-
                      Product RangeTak-Ty HLSP Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Fastener Length - Imperial

                      6"

                      Fastener Width - Imperial

                      0.75"

                      Fastener Colour

                      Black

                      Cable Bundle Diameter Max

                      38.1mm

                      Roll Length

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Fastener Length - Metric

                      152mm

                      Fastener Width - Metric

                      19.1mm

                      Fastener Material

                      Nylon (Polyamide), PP (Polypropylene)

                      Minimum Loop Tensile Strength

                      50lb

                      Product Range

                      Tak-Ty HLSP Series

                      Technical Docs (2)

                      Drawing EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.