Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoHLT2I-X6
Newark Part No.66F7868
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 07498354120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.330 |
Price for:Pack of 10
Minimum: 10
Multiple: 1
$253.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHLT2I-X6
Newark Part No.66F7868
Product RangeTak-Ty HLT Series
Also Known AsGTIN UPC EAN: 07498354120
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric203mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.7mm
Fastener ColourBlue
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max48.5mm
Minimum Loop Tensile Strength40lb
Roll Length-
Product RangeTak-Ty HLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Blue
Cable Bundle Diameter Max
48.5mm
Roll Length
-
SVHC
No SVHC (04-Feb-2026)
Fastener Length - Metric
203mm
Fastener Width - Metric
12.7mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
40lb
Product Range
Tak-Ty HLT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
