Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHSECFR0.5-XY
Newark Part No.61AC7667
Product RangeHSECFR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $13.370 |
10+ | $12.390 |
25+ | $11.580 |
50+ | $10.830 |
100+ | $10.220 |
250+ | $9.680 |
500+ | $9.200 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$13.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHSECFR0.5-XY
Newark Part No.61AC7667
Product RangeHSECFR Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.51"
I.D. Supplied - Metric13mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.5"
Total Length - Metric63.5mm
I.D. Recovered Max - Imperial0.16"
I.D. Recovered Max - Metric4.1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio3:1
Product RangeHSECFR Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
13mm
Total Length - Imperial
2.5"
I.D. Recovered Max - Imperial
0.16"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
HSECFR Series
I.D. Supplied - Imperial
0.51"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
63.5mm
I.D. Recovered Max - Metric
4.1mm
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate