Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoHST0.4-6-XY
Newark Part No.62AK5476
Product RangeHST Series
Technical Datasheet
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $106.060 |
5+ | $100.340 |
10+ | $95.140 |
25+ | $90.980 |
50+ | $86.830 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$106.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoHST0.4-6-XY
Newark Part No.62AK5476
Product RangeHST Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.4"
I.D. Supplied - Metric10.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial6"
Length - Metric152mm
I.D. Recovered Max - Imperial0.16"
I.D. Recovered Max - Metric4.1mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeHST Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
10.2mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.16"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.4"
Shrink Tubing / Boot Colour
Black
Length - Metric
152mm
I.D. Recovered Max - Metric
4.1mm
Product Range
HST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate