New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Heat Shrink
                                                                                                  5. Standard Heat Shrink Tubing
                                                                                                  Print Page

                                                                                                  HSTT50-48-5

                                                                                                  Heat Shrink Tubing, Thin Wall, Pack of 5 4' Pieces, 2:1, 0.5 ", 12.7 mm, Black, 4 ft, 1.2 m

                                                                                                  PANDUIT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PANDUIT HSTT50-48-5
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoHSTT50-48-5
                                                                                                  Newark Part No.99F4788
                                                                                                  Also Known AsGTIN UPC EAN: 07498390593
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$33.090
                                                                                                  5+$29.060
                                                                                                  10+$28.710
                                                                                                  25+$28.250
                                                                                                  50+$27.540
                                                                                                  100+$27.500
                                                                                                  250+$26.290
                                                                                                  Price for:Pack of 5
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $33.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PANDUIT
                                                                                                  ManufacturerPANDUIT
                                                                                                  Manufacturer Part NoHSTT50-48-5
                                                                                                  Newark Part No.99F4788
                                                                                                  Also Known AsGTIN UPC EAN: 07498390593
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Shrink Ratio2:1
                                                                                                  I.D. Supplied - Imperial0.5"
                                                                                                  I.D. Supplied - Metric12.7mm
                                                                                                  Shrink Tubing / Boot ColourBlack
                                                                                                  Length - Imperial4ft
                                                                                                  Length - Metric1.2m
                                                                                                  I.D. Recovered Max - Imperial0.252"
                                                                                                  I.D. Recovered Max - Metric6.4mm
                                                                                                  Shrink Tubing / Boot MaterialPO (Polyolefin)
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Product Overview

                                                                                                  • Thin wall heat shrink tubing shrinks around wires, connectors, joints and terminals
                                                                                                  • Applications include insulating and protecting wires/cables in indoor, dry locations
                                                                                                  • Cross-linked polyolefin material
                                                                                                  • Flame retardant properties
                                                                                                  • UL: E122770; Mil Spec: AMS-DTL-23053/5 Class 1 standards
                                                                                                  • Provides excellent abrasion protection and colour coding

                                                                                                  Technical Specifications

                                                                                                  Shrink Ratio

                                                                                                  2:1

                                                                                                  I.D. Supplied - Metric

                                                                                                  12.7mm

                                                                                                  Length - Imperial

                                                                                                  4ft

                                                                                                  I.D. Recovered Max - Imperial

                                                                                                  0.252"

                                                                                                  Shrink Tubing / Boot Material

                                                                                                  PO (Polyolefin)

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  I.D. Supplied - Imperial

                                                                                                  0.5"

                                                                                                  Shrink Tubing / Boot Colour

                                                                                                  Black

                                                                                                  Length - Metric

                                                                                                  1.2m

                                                                                                  I.D. Recovered Max - Metric

                                                                                                  6.4mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for HSTT50-48-5

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (23-Jan-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.