Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.020 |
5+ | $48.480 |
10+ | $46.180 |
25+ | $44.130 |
50+ | $42.100 |
100+ | $40.310 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$51.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoIT9115-CUV16B
Newark Part No.61AC7766
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourPink
Cable Tie Length389mm
Cable Tie Width8.9mm
Cable Bundle Diameter Max115mm
Minimum Loop Tensile Strength124lb
Cable Tie TypeIn-Line
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
389mm
Cable Bundle Diameter Max
115mm
Cable Tie Type
In-Line
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Pink
Cable Tie Width
8.9mm
Minimum Loop Tensile Strength
124lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate