Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJBX3510IW-A
Newark Part No.96B1757
Product RangePan-Way Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.370 |
| 10+ | $9.120 |
| 25+ | $8.860 |
| 50+ | $8.600 |
| 100+ | $8.340 |
| 500+ | $8.070 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJBX3510IW-A
Newark Part No.96B1757
Product RangePan-Way Series
Technical Datasheet
External Height - Metric41.1mm
External Width - Metric82.7mm
Length - Metric127mm
External Height - Imperial1.62"
External Width - Imperial3.26"
Length - Imperial5"
Raceway / Duct ColorOff White
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePan-Way Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
External Height - Metric
41.1mm
Length - Metric
127mm
External Width - Imperial
3.26"
Raceway / Duct Color
Off White
Product Range
Pan-Way Series
External Width - Metric
82.7mm
External Height - Imperial
1.62"
Length - Imperial
5"
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability